+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN5476

Cable tie; L: 540mm; W: 7.6mm; polyamide; black; 550N; Ømax: 159mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN5476
TME Symbol:
BMN5476

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
540mm
Tie width
7.6mm
Tie material
polyamide
Colour
black
Tie strength
550N
Loop diameter max
159mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight6.741 g
Certificates
EAN code8013629254763
See other products in this category: Cable Ties BM GROUP,
*
BMN5476
28400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 2 000 pcs