+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN7890

Cable tie; L: 780mm; W: 9mm; black; polyamide; 800N; Ømax: 235.5mm

Manufacturer: BM GROUP

Manufacturer part number:
BMN7890
TME Symbol:
BMN7890

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
780mm
Tie width
9mm
Colour
black
Tie material
polyamide
Tie strength
800N
Loop diameter max
235.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight0.58 g
Certificates
EAN code8013629278905
See other products in this category: Cable Ties BM GROUP,
*
BMN7890
0 in TME stock
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.39 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 5000 pcs - 0.20 EURGross price for quantities from 5000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 100)