+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMNL2025

Cable tie; L: 200mm; W: 2.5mm; black; polyamide; 180N; Ømax: 52.5mm


Manufacturer: BM GROUP

Manufacturer part number:
BMNL2025
TME Symbol:
BMNL2025

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with a metal clasp
Length
0.2m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
180N
Loop diameter max
52.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight0.693 g
Certificates
EAN code8013629250734
See other products in this category: Cable Ties BM GROUP,
*
BMNL2025
3700 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 3 000 pcs