+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMNL3776

Cable tie; L: 370mm; W: 7.6mm; black; polyamide; 780N; Ømax: 103.5mm


Manufacturer: BM GROUP

Manufacturer part number:
BMNL3776
TME Symbol:
BMNL3776

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with a metal clasp
Length
370mm
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
780N
Loop diameter max
103.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight4.43 g
Certificates
EAN code8013629250789
See other products in this category: Cable Ties BM GROUP,
*
BMNL3776
400 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.20 EUR
Net price for quantities from 5000 pcs - 0.14 EURGross price for quantities from 5000 pcs - 0.14 EUR
Packaging method by the manufacturer:Bag = 100 pcs