+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BOOST5545ULP

Expansion board; TMS320C5545A; BoosterPack; evaluation board


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BOOST5545ULP
TME Symbol:
BOOST5545ULP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of accessories for development kits
expansion board
Components
TMS320C5545A
Connection
Jack 3,5mm x2, pin strips, pin strips, USB B micro x2
Manufacturer series
BoosterPack
Kind of module
evaluation board
Supply voltage
  • 5V DC
Gross weight25 g
Certificates
See other products in this category: Add-on boards TEXAS INSTRUMENTS,
See other products from this series.:
*
BOOST5545ULP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 122.08 EURGross price for quantities from 1 pcs - 122.08 EUR