+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ32002D

IC: RTC circuit; I2C,serial; SO8; 3÷3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ32002D
TME Symbol:
BQ32002D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
SO8
DC supply current
100µA
Clock format
HH:MM:SS (24h)
Date format
YY-MM-DD-dd
Operating voltage
3...3.6V
Frequency
32.768kHz
Interface
  • I2C
  • serial
Gross weight0.071 g
Certificates
See other products in this category: RTC circuits TEXAS INSTRUMENTS,
*
BQ32002D
301 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 75 pcs - 1.38 USDGross price for quantities from 75 pcs - 1.38 USD
Net price for quantities from 300 pcs - 1.31 USDGross price for quantities from 300 pcs - 1.31 USD
Net price for quantities from 525 pcs - 1.27 USDGross price for quantities from 525 pcs - 1.27 USD
Net price for quantities from 1050 pcs - 1.21 USDGross price for quantities from 1050 pcs - 1.21 USD
Net price for quantities from 2550 pcs - 1.17 USDGross price for quantities from 2550 pcs - 1.17 USD
Packaging method by the manufacturer:
Tube = 75 pcs