+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR2510L

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 25A


Manufacturer: DC COMPONENTS

Manufacturer part number:
BR2510L
TME Symbol:
BR2510L

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
0.4kA
Version
square - inline
Case
BR-25L
Electrical mounting
THT
Leads
wire Ø 1.2mm
Features of semiconductor devices
plastic case with heatsink
Kind of package
bulk
Dimensions
Gross weight19.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
BR2510L
39 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.31 EUR
Net price for quantities from 10 pcs - 1.06 EURGross price for quantities from 10 pcs - 1.06 EUR
Net price for quantities from 50 pcs - 0.95 EURGross price for quantities from 50 pcs - 0.95 EUR
Net price for quantities from 120 pcs - 0.88 EURGross price for quantities from 120 pcs - 0.88 EUR
Net price for quantities from 240 pcs - 0.84 EURGross price for quantities from 240 pcs - 0.84 EUR
Net price for quantities from 480 pcs - 0.76 EURGross price for quantities from 480 pcs - 0.76 EUR
Packaging method by the manufacturer:Cardboard = 60 pcs