+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BR305

Bridge rectifier: single-phase; Urmax: 50V; Ufmax: 1.1V; If: 3A


Manufacturer: DC COMPONENTS

Manufacturer part number:
BR305
TME Symbol:
BR305

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Max. forward voltage
1.1V
Load current
3A
Max. forward impulse current
50A
Version
square
Case
BR-3
Electrical mounting
THT
Leads
wire Ø 0.9mm
Features of semiconductor devices
plastic case
Kind of package
bulk
Dimensions
Gross weight2.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
BR305
211 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.53 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 10 pcs - 0.48 EURGross price for quantities from 10 pcs - 0.48 EUR
Net price for quantities from 25 pcs - 0.40 EURGross price for quantities from 25 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.36 EUR
Net price for quantities from 200 pcs - 0.32 EURGross price for quantities from 200 pcs - 0.32 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.27 EUR
Packaging method by the manufacturer:Cardboard = 200 pcs