+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR310

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 3A


Manufacturer: DC COMPONENTS

Manufacturer part number:
BR310
TME Symbol:
BR310-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
3A
Max. forward impulse current
50A
Version
square
Case
BR-3
Electrical mounting
THT
Leads
wire Ø 0.9mm
Features of semiconductor devices
plastic case
Kind of package
bulk
Dimensions
Gross weight2.445 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
BR310
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.44 GBPGross price for quantities from 1 pcs - 0.44 GBP
Net price for quantities from 10 pcs - 0.39 GBPGross price for quantities from 10 pcs - 0.39 GBP
Net price for quantities from 25 pcs - 0.33 GBPGross price for quantities from 25 pcs - 0.33 GBP
Net price for quantities from 100 pcs - 0.30 GBPGross price for quantities from 100 pcs - 0.30 GBP
Net price for quantities from 200 pcs - 0.26 GBPGross price for quantities from 200 pcs - 0.26 GBP
Net price for quantities from 1000 pcs - 0.22 GBPGross price for quantities from 1000 pcs - 0.22 GBP
Packaging method by the manufacturer:Cardboard = 200 pcs