+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRHT3R0L206FA

Supercapacitor; THT; 20F; 3VDC; -10÷30%; Ø12.5x34mm; 45mΩ; -40÷65°C

NEW

Manufacturer: BIGCAP

Manufacturer part number:
BRHT3R0L206FA
TME Symbol:
BRHT3R0L206FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
20F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø12.5x34mm
ESR value
45mΩ
Operating temperature
-40...65°C
Gross weight4.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRHT3R0L206FA
0 in TME stock
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.
Net price for quantities from 1800 pcs - 0.66 EURGross price for quantities from 1800 pcs - 0.66 EUR