+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRHT3R0L505FE

Supercapacitor; THT; 5F; 3VDC; -10÷30%; Ø8x24mm; 105mΩ; -40÷65°C

NEW

Manufacturer: BIGCAP

Manufacturer part number:
BRHT3R0L505FE
TME Symbol:
BRHT3R0L505FE

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
5F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø8x24mm
ESR value
105mΩ
Operating temperature
-40...65°C
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRHT3R0L505FE
0 in TME stock
No. of pieces (Multiplicity: 2 160)
Minimum order quantity: 2 160.
Multiplicity: 2 160.
Net price for quantities from 2160 pcs - 0.43 EURGross price for quantities from 2160 pcs - 0.43 EUR