+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BRHT3R0L805FA

Supercapacitor; THT; 8F; 3VDC; -10÷30%; Ø10x20mm; 82.5mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BRHT3R0L805FA
TME Symbol:
BRHT3R0L805FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
8F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø10x20mm
ESR value
82.5mΩ
Operating temperature
-40...65°C
Gross weight2.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRHT3R0L805FA
0 in TME stock
No. of pieces (Multiple of: 2 688)
Minimum order quantity: 2 688.
Multiple of: 2 688.
Net price for quantities from 2688 pcs - 0.39 EURGross price for quantities from 2688 pcs - 0.39 EUR