+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

4-521

Screwdriver: standard; slot; 2.5x0.4mm; POWERline


Manufacturer: BERNSTEIN

Manufacturer part number:
4-521
TME Symbol:
BRN-4-521

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
slot
Bit size
2.5x0.4mm
Manufacturer series
POWERline
Blade length
75mm
Overall length
175mm
Gross weight25.24 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
See other products from this series.:
*
4-521
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.06 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 3 pcs - 4.72 USDGross price for quantities from 3 pcs - 4.72 USD