+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

4-607

Screwdriver: precision; slot; 3x0.5mm; Blade length: 60mm; ESD


Manufacturer: BERNSTEIN

Manufacturer part number:
4-607
TME Symbol:
BRN-4-607

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
slot
Bit size
3x0.5mm
Blade length
60mm
Overall length
160mm
Version
ESD
Gross weight18 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
4-607
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.06 GBPGross price for quantities from 1 pcs - 4.06 GBP
Net price for quantities from 3 pcs - 3.79 GBPGross price for quantities from 3 pcs - 3.79 GBP
Packaging method by the manufacturer:Bag = 10 pcs