+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-976

Adapter; 4mm; max.0.6Nm; Kind: torque; screwdriver bits

Manufacturer: BERNSTEIN

Manufacturer part number:
4-976
TME Symbol:
BRN-4-976

Specification

Manufacturer
BERNSTEIN
Type of tool
adapter
Holder socket size - mm
4mm
Kind of holder
hexagonal
Torque
max. 0.6Nm
Kind of screwdriver
torque
Tools application
screwdriver bits
Gross weight7.2 g
See other products in this category: Screwdriver Bits BERNSTEIN,
*
4-976
2 in TME stock
Net price for quantities from 1 pcs - 25.32 EURGross price for quantities from 1 pcs - 25.32 EUR
Net price for quantities from 3 pcs - 23.64 EURGross price for quantities from 3 pcs - 23.64 EUR
No. of pieces (Multiplicity: 1)