+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-059-TI

Tweezers: straight; 125mm; Blades: narrowed; universal


Manufacturer: BERNSTEIN

Manufacturer part number:
5-059-TI
TME Symbol:
BRN-5-059-TI

Specification

Manufacturer
BERNSTEIN
Type of tweezers
straight
Tweezers length
125mm
Blade shape
narrowed
Blade tip shape
flat, rounded
Tools application
universal
Material
titanium
Gross weight14.64 g

WATCH VIDEO

See other products in this category: Universal Tweezers BERNSTEIN,
*
5-059-TI
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.07 EURGross price for quantities from 1 pcs - 23.07 EUR
Net price for quantities from 3 pcs - 21.54 EURGross price for quantities from 3 pcs - 21.54 EUR