+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-059

Tweezers: straight; 120mm; Blade tip shape: rounded; Tipwidth: 2mm


Manufacturer: BERNSTEIN

Manufacturer part number:
5-059
TME Symbol:
BRN-5-059

Specification

Manufacturer
BERNSTEIN
Type of tweezers
straight
Tweezers length
120mm
Blade tip shape
rounded
Tip width
2mm
Tools application
for precision works
Material
stainless steel
Resistance to
most of acids
Net weight
15g
Tweezers features
  • matt surface
  • non-magnetic
Gross weight20.51 g

WATCH VIDEO

See other products in this category: Universal Tweezers BERNSTEIN,
*
5-059
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.47 EURGross price for quantities from 1 pcs - 10.47 EUR
Net price for quantities from 3 pcs - 9.78 EURGross price for quantities from 3 pcs - 9.78 EUR