+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6-621

Screwdriver: precision; 6-angles socket; HEX 5.5mm; ESD


Manufacturer: BERNSTEIN

Manufacturer part number:
6-621
TME Symbol:
BRN-6-621

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 5.5mm
Blade length
60mm
Overall length
160mm
Version
ESD
Gross weight21.95 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
6-621
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.43 USDGross price for quantities from 1 pcs - 10.43 USD
Net price for quantities from 3 pcs - 9.73 USDGross price for quantities from 3 pcs - 9.73 USD