+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP002R8S606FA

Supercapacitor; SNAP-IN; 60F; 2.8VDC; ±20%; Ø22.4x45.5mm; 14mΩ


Manufacturer: BIGCAP

Manufacturer part number:
BRP002R8S606FA
TME Symbol:
BRP002R8S606FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
SNAP-IN
Capacitance
60F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø22.4x45.5mm
ESR value
14mΩ
Operating temperature
-40...65°C
Height
45.5mm
Diameter
22.4mm
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP002R8S606FA
0 in TME stock
Net price for quantities from 490 pcs - 1.40 USDGross price for quantities from 490 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 490.
Multiplicity: 1.