+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS-OH169

PC extension card: WiFi network; USB A plug; USB 2.0; black


Manufacturer: BASEUS

Manufacturer part number:
BS-OH169
TME Symbol:
BS-OH169

Specification

Manufacturer
BASEUS
Type of PC extension card
WiFi network
Connection
USB A plug
Version
USB 2.0
Colour
black
Frequency
2.4GHz
Data transfer rate
300Mbps
Communication with PC
USB
Standard
IEEE 802.11b/g/n
Gross weight31.15 g
Certificates
See other products in this category: Computer Adapters BASEUS,
*
BS-OH169
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.63 EURGross price for quantities from 1 pcs - 7.63 EUR
Net price for quantities from 3 pcs - 6.85 EURGross price for quantities from 3 pcs - 6.85 EUR