+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS13MFBK

Enclosure: multipurpose; X: 64mm; Y: 114mm; Z: 30mm; aluminium; black

Manufacturer: GAINTA

Manufacturer part number:
BS13MFBK
TME Symbol:
BS13MFBK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
114mm
Dimension Z
30mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
black
Cover colour
black
Enclosure description
holes and guides for mounting PCBs
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight16.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS13MFBK
0 in TME stock
Net price for quantities from 1 pcs - 10.93 EURGross price for quantities from 1 pcs - 10.93 EUR
Net price for quantities from 10 pcs - 9.79 EURGross price for quantities from 10 pcs - 9.79 EUR
Net price for quantities from 20 pcs - 9.02 EURGross price for quantities from 20 pcs - 9.02 EUR
Net price for quantities from 100 pcs - 8.16 EURGross price for quantities from 100 pcs - 8.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.