+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS37BK

Enclosure: multipurpose; X: 35mm; Y: 89mm; Z: 30mm; aluminium; black

Manufacturer: GAINTA

Manufacturer part number:
BS37BK
TME Symbol:
BS37BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
89mm
Dimension Z
30mm
Enclosure material
aluminium
Body colour
black
Cover colour
black
Enclosure description
holes and guides for mounting PCBs
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight23 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS37BK
0 in TME stock
Net price for quantities from 1 pcs - 5.02 EURGross price for quantities from 1 pcs - 5.02 EUR
Net price for quantities from 10 pcs - 4.52 EURGross price for quantities from 10 pcs - 4.52 EUR
Net price for quantities from 20 pcs - 4.15 EURGross price for quantities from 20 pcs - 4.15 EUR
Net price for quantities from 300 pcs - 3.77 EURGross price for quantities from 300 pcs - 3.77 EUR
No. of pieces (Multiplicity: 1)