+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BT.20-SST-M5

Knob; Ø: 20mm; Int.thread: M5; 6mm; technopolymer PA; BT


Manufacturer: ELESA+GANTER

Manufacturer part number:
BT.20-SST-M5
TME Symbol:
BT.20-SST-M5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
20mm
Internal thread
M5
Thread length
6mm
Body material
technopolymer PA
Version
blind, screwed fole
Boss material
stainless steel
Manufacturer series
BT
Gross weight5 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
BT.20-SST-M5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD