+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 25mm | |
Internal thread | M6 | |
Thread length | 8mm | |
Body material | technopolymer PA | |
Version | blind, screwed fole | |
Boss material | stainless steel | |
Manufacturer series | BT |