+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BT.32-SST-M8

Knob; Ø: 32mm; Int.thread: M8; 10mm; technopolymer PA; BT


Manufacturer: ELESA+GANTER

Manufacturer part number:
BT.32-SST-M8
TME Symbol:
BT.32-SST-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
Internal thread
M8
Thread length
10mm
Body material
technopolymer PA
Version
blind, screwed fole
Boss material
stainless steel
Manufacturer series
BT
Gross weight14 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
BT.32-SST-M8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.60 EURGross price for quantities from 1 pcs - 2.60 EUR
Net price for quantities from 5 pcs - 2.31 EURGross price for quantities from 5 pcs - 2.31 EUR
Net price for quantities from 10 pcs - 2.08 EURGross price for quantities from 10 pcs - 2.08 EUR