+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BT0048A

BT adapter; USB C plug; USB; chipset RTL8761BW; 3Mbps; 20m


Manufacturer: LOGILINK

Manufacturer part number:
BT0048A
TME Symbol:
BT0048A

Specification

Manufacturer
LOGILINK
Type of PC accessories
BT adapter
Connection
USB C plug
Interface
USB
PC accessories features
chipset RTL8761BW
Data transfer rate
3Mbps
Range
20m
Bluetooth version
5.3 EDR
Gross weight20.55 g
Certificates
EAN code4052792073683
See other products in this category: Computer Adapters LOGILINK,
*
BT0048A
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.03 EURGross price for quantities from 1 pcs - 7.03 EUR
Net price for quantities from 3 pcs - 6.58 EURGross price for quantities from 3 pcs - 6.58 EUR
Net price for quantities from 5 pcs - 6.11 EURGross price for quantities from 5 pcs - 6.11 EUR