+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT0054

BT adapter; USB A plug,USB C plug; USB; 3Mbps; 10m


Manufacturer: LOGILINK

Manufacturer part number:
BT0054
TME Symbol:
BT0054

Specification

Manufacturer
LOGILINK
Type of PC accessories
BT adapter
Interface
USB
Data transfer rate
3Mbps
Range
10m
Bluetooth version
5.0 EDR
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight30.52 g
Certificates
EAN code4052792058031
See other products in this category: Computer Adapters LOGILINK,
*
BT0054
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.16 EURGross price for quantities from 1 pcs - 9.16 EUR
Net price for quantities from 3 pcs - 7.94 EURGross price for quantities from 3 pcs - 7.94 EUR