+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT0056

Wireless headphones with microphone; black; USB; earphones; 10m


Manufacturer: LOGILINK

Manufacturer part number:
BT0056
TME Symbol:
BT0056

Specification

Manufacturer
LOGILINK
Type of PC accessories
wireless headphones with microphone
Colour
black
Connection
USB
Version
earphones
Range
10m
Bluetooth version
5.0
Nominal life
7h
Charge time
1h
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 70mAh x1
Kit contents
  • headphones
  • USB cable
Gross weight38.71 g
Certificates
EAN code4052792062571
See other products in this category: Peripherals LOGILINK,
*
BT0056
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Air delivery is not possible
Net price for quantities from 1 pcs - 8.63 EURGross price for quantities from 1 pcs - 8.63 EUR
Net price for quantities from 3 pcs - 7.48 EURGross price for quantities from 3 pcs - 7.48 EUR