+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT0061

BT receiver; black; Jack 3,5mm x2,USB C; 7m; Bluetooth: 5.1


Manufacturer: LOGILINK

Manufacturer part number:
BT0061
TME Symbol:
BT0061

Specification

Manufacturer
LOGILINK
Type of PC accessories
BT receiver
Colour
black
Connection
Jack 3,5mm x2, USB C
Range
7m
Bluetooth version
5.1
Kit contents
no charger included
Capacity
0.2Ah
Nominal life
10h
Charging power minimum
5W
Charging power maximum
5W
Charge time
2.5h
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 200mAh x1
Marking
Gross weight53.94 g
Certificates
EAN code4052792065374
See other products in this category: Peripherals LOGILINK,
*
BT0061
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 14.63 USDGross price for quantities from 1 pcs - 14.63 USD
Net price for quantities from 3 pcs - 12.68 USDGross price for quantities from 3 pcs - 12.68 USD