+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT0062

BT receiver; black; Jack 3,5mm,USB C socket; 10m; Bluetooth: 5.0


Manufacturer: LOGILINK

Manufacturer part number:
BT0062
TME Symbol:
BT0062

Specification

Manufacturer
LOGILINK
Type of PC accessories
BT receiver
Colour
black
Connection
Jack 3,5mm, USB C socket
Range
10m
Bluetooth version
5.0
Kit contents
no charger included
Charging power minimum
5W
Charging power maximum
5W
Charger included
No
Loading technology
undefined
Marking
Gross weight168 g
Certificates
EAN code4052792065381
See other products in this category: Peripherals LOGILINK,
*
BT0062
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.81 EURGross price for quantities from 1 pcs - 27.81 EUR
Net price for quantities from 3 pcs - 25.78 EURGross price for quantities from 3 pcs - 25.78 EUR
Net price for quantities from 5 pcs - 23.94 EURGross price for quantities from 5 pcs - 23.94 EUR