+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of PC accessories | BT adapter | |
Interface | USB | |
Connection | USB A plug | |
PC accessories features | chipset RTL8761BW | |
Data transfer rate | 3Mbps | |
Range | 150m | |
Bluetooth version | 5.3 EDR |