+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BT0068

BT receiver; black; Jack 3.5mm socket,USB C socket; 10m; 150mAh


Manufacturer: LOGILINK

Manufacturer part number:
BT0068
TME Symbol:
BT0068

Specification

Manufacturer
LOGILINK
Type of PC accessories
BT receiver
Colour
black
Connection
Jack 3.5mm socket, USB C socket
Range
10m
Bluetooth version
5.4
Kit contents
no charger included
Capacity
150mAh
Nominal life
12h
Charging power minimum
0.5W
Charging power maximum
0.75W
Charge time
12h
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 150mAh x1
Marking
Gross weight55.63 g
Certificates
See other products in this category: Peripherals LOGILINK,
*
BT0068
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 10.26 USDGross price for quantities from 1 pcs - 10.26 USD
Net price for quantities from 3 pcs - 9.58 USDGross price for quantities from 3 pcs - 9.58 USD
Net price for quantities from 5 pcs - 8.89 USDGross price for quantities from 5 pcs - 8.89 USD