+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT0071C

Headphones; beige; Jack 3,5mm,USB C socket; wireless; 10m; 32Ω


Manufacturer: LOGILINK

Manufacturer part number:
BT0071C
TME Symbol:
BT0071C

Specification

Manufacturer
LOGILINK
Type of PC accessories
headphones
Colour
beige
Connection
Jack 3,5mm, USB C socket
Version
wireless
PC accessories features
Active Noise Cancelling (ANC)
Range
10m
Impedance
32Ω
Bluetooth version
6.0
Nominal life
15h
Charging power minimum
3W
Charging power maximum
3W
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Po 3,7V 600mAh x1
Kit contents
  • cable Jack 3.5mm plug both sides
  • headphones
  • USB C cable
Marking
Gross weight513.8 g
Certificates
EAN code4052792077353
See other products in this category: Peripherals LOGILINK,
*
BT0071C
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 25.66 GBPGross price for quantities from 1 pcs - 25.66 GBP
Net price for quantities from 3 pcs - 22.45 GBPGross price for quantities from 3 pcs - 22.45 GBP