+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BT414-22

Module: thyristor trigger module; terminal block; EZYTrigger™


Manufacturer: BSR CONTROLS

Manufacturer part number:
BT414-22
TME Symbol:
BT414-22

Specification

Manufacturer
BSR CONTROLS
Type of semiconductor module
thyristor trigger module
Electrical mounting
terminal block
Technology
EZYTrigger™
Control current
12mA
Voltage class
2.2kV
Operating voltage
690V
Operating temperature
-20...85°C
Kind of output
thyristor driver
Integrated circuit features
  • active trigger unit ATU
  • fiber optic trigger
Gross weight30 g
Certificates
See other products in this category: Thyristor modules BSR CONTROLS,
*
BT414-22
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.00 EURGross price for quantities from 1 pcs - 48.00 EUR
Net price for quantities from 3 pcs - 44.80 EURGross price for quantities from 3 pcs - 44.80 EUR