+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA06-600TRG

Triac; 600V; 6A; Igt: 5mA; TO220ABIns; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA06-600TRG
TME Symbol:
BTA06-600TRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
6A
Gate current
5mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Gross weight2.217 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA06-600TRG
111 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.92 EURGross price for quantities from 1 pcs - 1.92 EUR
Net price for quantities from 3 pcs - 1.68 EURGross price for quantities from 3 pcs - 1.68 EUR
Net price for quantities from 10 pcs - 1.36 EURGross price for quantities from 10 pcs - 1.36 EUR
Net price for quantities from 25 pcs - 1.13 EURGross price for quantities from 25 pcs - 1.13 EUR
Net price for quantities from 50 pcs - 0.97 EURGross price for quantities from 50 pcs - 0.97 EUR
Net price for quantities from 100 pcs - 0.87 EURGross price for quantities from 100 pcs - 0.87 EUR
Net price for quantities from 500 pcs - 0.80 EURGross price for quantities from 500 pcs - 0.80 EUR
Packaging method by the manufacturer:
Tube = 50 pcs