+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA08-600CRG

Triac; 600V; 8A; Igt: 25mA; TO220ABIns; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA08-600CRG
TME Symbol:
BTA08-600CRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
25mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Gross weight2.21 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA08-600CRG
202 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Packaging method by the manufacturer:Tube = 50 pcs