+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA08-600SRG

Triac; 600V; 8A; Igt: 10mA; TO220ABIns; tube; Features: logic level


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA08-600SRG
TME Symbol:
BTA08-600SRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
10mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Features of semiconductor devices
logic level
Gross weight1 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA08-600SRG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.08 EURGross price for quantities from 1 pcs - 1.08 EUR
Net price for quantities from 3 pcs - 0.95 EURGross price for quantities from 3 pcs - 0.95 EUR
Net price for quantities from 10 pcs - 0.87 EURGross price for quantities from 10 pcs - 0.87 EUR
Net price for quantities from 50 pcs - 0.81 EURGross price for quantities from 50 pcs - 0.81 EUR
Net price for quantities from 100 pcs - 0.76 EURGross price for quantities from 100 pcs - 0.76 EUR
Net price for quantities from 250 pcs - 0.68 EURGross price for quantities from 250 pcs - 0.68 EUR
Net price for quantities from 500 pcs - 0.57 EURGross price for quantities from 500 pcs - 0.57 EUR
Net price for quantities from 1000 pcs - 0.52 EURGross price for quantities from 1000 pcs - 0.52 EUR