+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA16-600BRG

Triac; 600V; 16A; Igt: 50mA; TO220ABIns; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA16-600BRG
TME Symbol:
BTA16-600BRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
16A
Gate current
50mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Gross weight2.225 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA16-600BRG
2640 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 1.69 EUR
Net price for quantities from 2 pcs - 1.50 EURGross price for quantities from 2 pcs - 1.50 EUR
Net price for quantities from 10 pcs - 1.17 EURGross price for quantities from 10 pcs - 1.17 EUR
Net price for quantities from 20 pcs - 1.05 EURGross price for quantities from 20 pcs - 1.05 EUR
Net price for quantities from 50 pcs - 0.91 EURGross price for quantities from 50 pcs - 0.91 EUR
Net price for quantities from 100 pcs - 0.82 EURGross price for quantities from 100 pcs - 0.82 EUR
Net price for quantities from 500 pcs - 0.64 EURGross price for quantities from 500 pcs - 0.64 EUR
Net price for quantities from 1000 pcs - 0.56 EURGross price for quantities from 1000 pcs - 0.56 EUR
Net price for quantities from 2000 pcs - 0.49 EURGross price for quantities from 2000 pcs - 0.49 EUR
Net price for quantities from 5000 pcs - 0.41 EURGross price for quantities from 5000 pcs - 0.41 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs