+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BTA25-600B

Triac; 600V; 25A; Igt: 50mA; RD91; bulk


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA25-600B
TME Symbol:
BTA25-600B

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
25A
Gate current
50mA
Case
RD91
Mounting
THT
Kind of package
bulk
Gross weight19.64 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA25-600B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.86 EURGross price for quantities from 1 pcs - 7.86 EUR
Net price for quantities from 2 pcs - 7.46 EURGross price for quantities from 2 pcs - 7.46 EUR
Net price for quantities from 3 pcs - 7.15 EURGross price for quantities from 3 pcs - 7.15 EUR
Net price for quantities from 5 pcs - 6.69 EURGross price for quantities from 5 pcs - 6.69 EUR
Net price for quantities from 10 pcs - 6.07 EURGross price for quantities from 10 pcs - 6.07 EUR
Net price for quantities from 25 pcs - 5.81 EURGross price for quantities from 25 pcs - 5.81 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs