+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA25-600BW

Triac; 600V; 25A; Igt: 50mA; RD91; bulk


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA25-600BW
TME Symbol:
BTA25-600BW

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
25A
Gate current
50mA
Case
RD91
Mounting
THT
Kind of package
bulk
Gross weight19.87 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA25-600BW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.58 EURGross price for quantities from 1 pcs - 7.58 EUR
Net price for quantities from 3 pcs - 6.88 EURGross price for quantities from 3 pcs - 6.88 EUR
Net price for quantities from 5 pcs - 6.41 EURGross price for quantities from 5 pcs - 6.41 EUR
Net price for quantities from 10 pcs - 5.70 EURGross price for quantities from 10 pcs - 5.70 EUR
Net price for quantities from 25 pcs - 4.87 EURGross price for quantities from 25 pcs - 4.87 EUR
Net price for quantities from 50 pcs - 4.43 EURGross price for quantities from 50 pcs - 4.43 EUR
Net price for quantities from 75 pcs - 4.33 EURGross price for quantities from 75 pcs - 4.33 EUR
Net price for quantities from 100 pcs - 4.28 EURGross price for quantities from 100 pcs - 4.28 EUR
Packaging method by the manufacturer:
Cardboard = 25 pcs