+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA26-800BRG

Triac; 800V; 25A; Igt: 50mA; TOP3; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA26-800BRG
TME Symbol:
BTA26-800BRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
25A
Gate current
50mA
Case
TOP3
Mounting
THT
Kind of package
tube
Gross weight4.79 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA26-800BRG
103 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 5 pcs - 4.20 USDGross price for quantities from 5 pcs - 4.20 USD
Net price for quantities from 10 pcs - 4.05 USDGross price for quantities from 10 pcs - 4.05 USD
Net price for quantities from 30 pcs - 3.90 USDGross price for quantities from 30 pcs - 3.90 USD
Packaging method by the manufacturer:Tube = 30 pcs