+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of thyristor | triac | |
Max. off-state voltage | 700V | |
Max. load current | 40A | |
Case | RD91 | |
Gate current | 50mA | |
Mounting | THT | |
Kind of package | bulk |