+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA40-800B

Triac; 800V; 40A; Igt: 50mA; RD91; bulk


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA40-800B
TME Symbol:
BTA40-800B

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
40A
Gate current
50mA
Case
RD91
Mounting
THT
Kind of package
bulk
Gross weight19.64 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA40-800B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.44 USDGross price for quantities from 1 pcs - 10.44 USD
Net price for quantities from 5 pcs - 8.46 USDGross price for quantities from 5 pcs - 8.46 USD
Net price for quantities from 10 pcs - 7.51 USDGross price for quantities from 10 pcs - 7.51 USD
Net price for quantities from 25 pcs - 6.44 USDGross price for quantities from 25 pcs - 6.44 USD
Net price for quantities from 50 pcs - 6.04 USDGross price for quantities from 50 pcs - 6.04 USD
Net price for quantities from 100 pcs - 5.91 USDGross price for quantities from 100 pcs - 5.91 USD
Packaging method by the manufacturer:Cardboard = 25 pcs