+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA41-700BRG

Triac; 700V; 41A; Igt: 50mA; TOP3; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTA41-700BRG
TME Symbol:
BTA41-700BRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
700V
Max. load current
41A
Gate current
50mA
Case
TOP3
Mounting
THT
Kind of package
tube
Gross weight4.72 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA41-700BRG
58 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.85 USDGross price for quantities from 1 pcs - 8.85 USD
Net price for quantities from 5 pcs - 6.90 USDGross price for quantities from 5 pcs - 6.90 USD
Net price for quantities from 10 pcs - 5.84 USDGross price for quantities from 10 pcs - 5.84 USD
Net price for quantities from 20 pcs - 4.84 USDGross price for quantities from 20 pcs - 4.84 USD
Net price for quantities from 30 pcs - 4.31 USDGross price for quantities from 30 pcs - 4.31 USD
Net price for quantities from 90 pcs - 3.36 USDGross price for quantities from 90 pcs - 3.36 USD
Net price for quantities from 120 pcs - 3.30 USDGross price for quantities from 120 pcs - 3.30 USD
Net price for quantities from 510 pcs - 3.13 USDGross price for quantities from 510 pcs - 3.13 USD
Packaging method by the manufacturer:
Tube = 30 pcs