+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTB08-600SWRG

Triac; 600V; 8A; TO220AB; Igt: 10mA; logic level

Manufacturer: STMicroelectronics

Manufacturer part number:
BTB08-600SWRG
TME Symbol:
BTB08-600SWRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
8A
Case
TO220AB
Gate current
10mA
Features of semiconductor devices
logic level
Mounting
THT
Kind of package
tube
Gross weight1.995 g
Certificates
See other products in this category: Triacs STMicroelectronics
*
BTB08-600SWRG
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs