+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTB16-700BWRG

Triac; 700V; 16A; Igt: 50mA; TO220AB; tube; Snubberless™


Manufacturer: STMicroelectronics

Manufacturer part number:
BTB16-700BWRG
TME Symbol:
BTB16-700BWRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
700V
Max. load current
16A
Gate current
50mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Technology
Snubberless™
Gross weight2.02 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTB16-700BWRG
315 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.68 EURGross price for quantities from 1 pcs - 1.68 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.81 EUR
Net price for quantities from 50 pcs - 0.73 EURGross price for quantities from 50 pcs - 0.73 EUR
Net price for quantities from 100 pcs - 0.72 EURGross price for quantities from 100 pcs - 0.72 EUR
Packaging method by the manufacturer:Tube = 50 pcs