+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTB26-600BRG

Triac; 600V; 25A; Igt: 50mA; TOP3; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTB26-600BRG
TME Symbol:
BTB26-600BRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
25A
Gate current
50mA
Case
TOP3
Mounting
THT
Kind of package
tube
Gross weight4.927 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTB26-600BRG
240 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.32 EURGross price for quantities from 1 pcs - 4.32 EUR
Net price for quantities from 3 pcs - 3.59 EURGross price for quantities from 3 pcs - 3.59 EUR
Net price for quantities from 10 pcs - 2.93 EURGross price for quantities from 10 pcs - 2.93 EUR
Net price for quantities from 30 pcs - 2.61 EURGross price for quantities from 30 pcs - 2.61 EUR
Net price for quantities from 120 pcs - 2.48 EURGross price for quantities from 120 pcs - 2.48 EUR
Packaging method by the manufacturer:Tube = 30 pcs