+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTB41-800BRG

Triac; 800V; 41A; Igt: 50mA; TOP3; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTB41-800BRG
TME Symbol:
BTB41-800BRG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
41A
Gate current
50mA
Case
TOP3
Mounting
THT
Kind of package
tube
Gross weight5.033 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTB41-800BRG
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 2 pcs - 5.90 USDGross price for quantities from 2 pcs - 5.90 USD
Net price for quantities from 5 pcs - 5.29 USDGross price for quantities from 5 pcs - 5.29 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 4.94 USD
Net price for quantities from 20 pcs - 4.72 USDGross price for quantities from 20 pcs - 4.72 USD
Net price for quantities from 30 pcs - 4.61 USDGross price for quantities from 30 pcs - 4.61 USD
Net price for quantities from 120 pcs - 4.36 USDGross price for quantities from 120 pcs - 4.36 USD
Packaging method by the manufacturer:Tube = 30 pcs