+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BTD-MINI5

BT adapter; USB A plug; USB 2.0; black; 2.402÷2.48GHz; 24Mbps; 50m


Manufacturer: GEMBIRD

Manufacturer part number:
BTD-MINI5
TME Symbol:
BTD-MINI5

Specification

Manufacturer
GEMBIRD
Type of PC accessories
BT adapter
Connection
USB A plug
Version
USB 2.0
Colour
black
Frequency
2.402...2.48GHz
Data transfer rate
24Mbps
Range
50m
Communication with PC
USB
Bluetooth version
4.0
Gross weight15.49 g
Certificates
EAN code8716309090131
See other products in this category: Computer Adapters GEMBIRD,
*
BTD-MINI5
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 3 pcs - 4.82 USDGross price for quantities from 3 pcs - 4.82 USD
Net price for quantities from 5 pcs - 4.22 USDGross price for quantities from 5 pcs - 4.22 USD