+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTD-MINI6

BT adapter; USB A plug; USB 2.0; black; 2.402÷2.48GHz; 20m


Manufacturer: GEMBIRD

Manufacturer part number:
BTD-MINI6
TME Symbol:
BTD-MINI6

Specification

Manufacturer
GEMBIRD
Type of PC accessories
BT adapter
Connection
USB A plug
Version
USB 2.0
Colour
black
Frequency
2.402...2.48GHz
Range
20m
Communication with PC
USB
Bluetooth version
5.0
Gross weight27.66 g
Certificates
EAN code8716309126724
See other products in this category: Computer Adapters GEMBIRD,
*
BTD-MINI6
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.70 GBPGross price for quantities from 1 pcs - 5.70 GBP
Net price for quantities from 3 pcs - 5.06 GBPGross price for quantities from 3 pcs - 5.06 GBP
Net price for quantities from 5 pcs - 4.43 GBPGross price for quantities from 5 pcs - 4.43 GBP